Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raaco 16 Drawer Storage Unit, Steel, 381mm x 324mm x 184mm, Black

RS Stock No.: 555-162Brand: RaacoManufacturers Part No.: 102896
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

Raaco

Drawers

16

Case Material

Steel

Height

381mm

Width

324mm

Depth

184mm

Transparent Drawers

Yes

Drawer Material

Plastic

Colour

Black

Product details

Drawer Case

A portable case finished in black grained PVC containing a steel-framed rack of clear plastic drawers and a tray container for larger components, tools, etc. Front and top open for easy access.,Weight 5.2kg.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco 16 Drawer Storage Unit, Steel, 381mm x 324mm x 184mm, Black

P.O.A.

Raaco 16 Drawer Storage Unit, Steel, 381mm x 324mm x 184mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Drawers

16

Case Material

Steel

Height

381mm

Width

324mm

Depth

184mm

Transparent Drawers

Yes

Drawer Material

Plastic

Colour

Black

Product details

Drawer Case

A portable case finished in black grained PVC containing a steel-framed rack of clear plastic drawers and a tray container for larger components, tools, etc. Front and top open for easy access.,Weight 5.2kg.

You may be interested in