DIVIDER TYPE 35/52

RS Stock No.: 624-561Brand: RaacoManufacturers Part No.: 113519
View all in Drawer Storage

Technical Document

Specifications

Brand

Raaco

Height

32mm

Width

52mm

Depth

2mm

Colour

Clear

You may be interested in
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
AED 62.621 Bag of 60 (ex VAT)

Stock information temporarily unavailable.

P.O.A.

DIVIDER TYPE 35/52

P.O.A.

DIVIDER TYPE 35/52

Stock information temporarily unavailable.

You may be interested in
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
AED 62.621 Bag of 60 (ex VAT)

Technical Document

Specifications

Brand

Raaco

Height

32mm

Width

52mm

Depth

2mm

Colour

Clear

You may be interested in
Raaco Drawer Dividers, 32mm x 52mm x 2mm, Clear
AED 62.621 Bag of 60 (ex VAT)