Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Compact 50 toolbox w/trays,620x315x260mm

RS Stock No.: 515-669Brand: RaacoManufacturers Part No.: 117210
View all in Tool Boxes

Technical Document

Specifications

Brand

Raaco

Material

Polypropylene

Box Type

Compact; Wheeled

Length

620mm

Width

260mm

Height

315mm

Dimensions

620 x 315 x 260mm

Lock Type

Padlock

Tray Type

Removable Tote

Weight

4kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Compact 50 toolbox w/trays,620x315x260mm

P.O.A.

Compact 50 toolbox w/trays,620x315x260mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Material

Polypropylene

Box Type

Compact; Wheeled

Length

620mm

Width

260mm

Height

315mm

Dimensions

620 x 315 x 260mm

Lock Type

Padlock

Tray Type

Removable Tote

Weight

4kg

You may be interested in