Technical Document
Specifications
Brand
RaacoNumber of Compartments
14
Height
79mm
Width
413mm
Depth
330mm
Transparent Lid
Yes
Material
PC, PP
Colour
Grey
You may be interested in
Raaco 15 Cell Blue Polycarbonate, Polypropylene Adjustable Compartments Compartment Box, 415 mm x 330mm x 80 mmBrand: Raaco
AED 631.52Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Raaco 14 Cell Grey PC, PP Compartment Box, 79mm x 413mm x 330mm
1
P.O.A.
Raaco 14 Cell Grey PC, PP Compartment Box, 79mm x 413mm x 330mm
Stock information temporarily unavailable.
1
You may be interested in
Raaco 15 Cell Blue Polycarbonate, Polypropylene Adjustable Compartments Compartment Box, 415 mm x 330mm x 80 mmBrand: Raaco
AED 631.52Each (ex VAT)
Technical Document
Specifications
Brand
RaacoNumber of Compartments
14
Height
79mm
Width
413mm
Depth
330mm
Transparent Lid
Yes
Material
PC, PP
Colour
Grey
You may be interested in
Raaco 15 Cell Blue Polycarbonate, Polypropylene Adjustable Compartments Compartment Box, 415 mm x 330mm x 80 mmBrand: Raaco
AED 631.52Each (ex VAT)
