Technical Document
Specifications
Brand
RadiallGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 7.5GHz
Minimum Operating Temperature
-55 °C
Body Plating
Silver over Copper
Maximum Operating Temperature
+155 °C
Contact Material
Beryllium Copper
Contact Plating
Silver over Copper
You may be interested in
Telegartner, jack Panel Mount 7/16 Connector, 50Ω, Solder Termination, Straight BodyBrand: Telegartner
AED 126.10Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Radiall, jack Panel Mount, 50Ω, Straight Body
1
P.O.A.
Radiall, jack Panel Mount, 50Ω, Straight Body
Stock information temporarily unavailable.
1
You may be interested in
Telegartner, jack Panel Mount 7/16 Connector, 50Ω, Solder Termination, Straight BodyBrand: Telegartner
AED 126.10Each (ex VAT)
Technical Document
Specifications
Brand
RadiallGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 7.5GHz
Minimum Operating Temperature
-55 °C
Body Plating
Silver over Copper
Maximum Operating Temperature
+155 °C
Contact Material
Beryllium Copper
Contact Plating
Silver over Copper
You may be interested in
Telegartner, jack Panel Mount 7/16 Connector, 50Ω, Solder Termination, Straight BodyBrand: Telegartner
AED 126.10Each (ex VAT)