Radiall, jack Cable Mount, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 498-7399Brand: RadiallManufacturers Part No.: R300.124.183
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG188, RG316

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold over Nickel

Maximum Operating Temperature

+165 °C

Polarity

Reverse

Contact Material

Beryllium Copper

Contact Plating

Gold over Copper

Product details

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Radiall, jack Cable Mount, 50Ω, Crimp Termination, Right Angle Body

P.O.A.

Radiall, jack Cable Mount, 50Ω, Crimp Termination, Right Angle Body

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Radiall

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG188, RG316

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold over Nickel

Maximum Operating Temperature

+165 °C

Polarity

Reverse

Contact Material

Beryllium Copper

Contact Plating

Gold over Copper

Product details

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in