Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RAFI Red Indicator, 220V, 9.5mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 140-1167Brand: RAFIManufacturers Part No.: 1.69507.117/1301
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RAFI

Voltage Rating

220V

Light Output Colour

Red

Mounting Hole Size

9.5mm

Termination Type

Solder Tab

Bezel Style

Flush

Country of Origin

Denmark

Product details

Makrolon, square or round frameless front

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RAFI Red Indicator, 220V, 9.5mm Mounting Hole Size, Solder Tab Termination

P.O.A.

RAFI Red Indicator, 220V, 9.5mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RAFI

Voltage Rating

220V

Light Output Colour

Red

Mounting Hole Size

9.5mm

Termination Type

Solder Tab

Bezel Style

Flush

Country of Origin

Denmark

Product details

Makrolon, square or round frameless front