Technical Document
Specifications
Brand
Raspberry PiWall Plug Type
US Plug
Output Voltage
8 V
Colour
White
Cable Length
1.5m
Current Output
6000mA
Country of Origin
Cambodia
Stock information temporarily unavailable.
AED 102.56
AED 102.56 Each (ex VAT)
AED 107.69
AED 107.69 Each (inc. VAT)
Raspberry Pi Raspberry Pi Power Supply, with US Plug Type, 1.5m
1
AED 102.56
AED 102.56 Each (ex VAT)
AED 107.69
AED 107.69 Each (inc. VAT)
Raspberry Pi Raspberry Pi Power Supply, with US Plug Type, 1.5m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Raspberry PiWall Plug Type
US Plug
Output Voltage
8 V
Colour
White
Cable Length
1.5m
Current Output
6000mA
Country of Origin
Cambodia
