Raymond Sarl Stainless Steel Expanding Bolt Cavity Fixing, 4.5mm fixing hole diameter
Technical Document
Specifications
Brand
Raymond SarlType
Expanding Screw Fixing
Fixing Hole Diameter
4.5mm
Length
50mm
Material
Stainless Steel
Head Shape
Flat
Thickness of Material Maximum
13mm
Thickness of Material Minimum
9mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Raymond Sarl Stainless Steel Expanding Bolt Cavity Fixing, 4.5mm fixing hole diameter
1
P.O.A.
Raymond Sarl Stainless Steel Expanding Bolt Cavity Fixing, 4.5mm fixing hole diameter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Raymond SarlType
Expanding Screw Fixing
Fixing Hole Diameter
4.5mm
Length
50mm
Material
Stainless Steel
Head Shape
Flat
Thickness of Material Maximum
13mm
Thickness of Material Minimum
9mm