Reckmann Adapter for use with Bayonet Probe

RS Stock No.: 370-9384Brand: ReckmannManufacturers Part No.: R11-2058
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Adapter

For Use With

Bayonet Probe

Country of Origin

Germany

Product details

Accessories for bayonet probe, 12 mm

Bayonet caps for screw-in nipple Ø 12 mm
For spring Ø 6 or 8 mm
Slotted on both sides
Cylindrical screw-in nipple with or without hex for screwing in
With 2 support pins
Material: nickel-plated brass

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Reckmann Adapter for use with Bayonet Probe

P.O.A.

Reckmann Adapter for use with Bayonet Probe

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Accessory Type

Adapter

For Use With

Bayonet Probe

Country of Origin

Germany

Product details

Accessories for bayonet probe, 12 mm

Bayonet caps for screw-in nipple Ø 12 mm
For spring Ø 6 or 8 mm
Slotted on both sides
Cylindrical screw-in nipple with or without hex for screwing in
With 2 support pins
Material: nickel-plated brass

You may be interested in