Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Reckmann Platinum Resistance Temperature Sensor +400°C max, 100mm Probe Length x 6mm Probe Diameter

RS Stock No.: 410-6679Brand: ReckmannManufacturers Part No.: R15-2003
brand-logo
View all in Thermocouples

Technical Document

Specifications

Probe Diameter

6mm

Probe Length

100mm

Maximum Temperature Sensed

+400°C

Country of Origin

Germany

Product details

Resistance probe for food industry

Resistance thermometer with various process connections
With terminal head form B-VA made from stainless steel
Process adaptation: dairy pipe connection/ball compression fitting/welded ball with protective tube
Protective tube Ø 6 mm from mat. no.1.4571
Sensor designed as measuring insert (interchangeable/can be recalibrated)
Except for ball compression fitting (PT100 directly integrated)
Sensor: Platinum resistance sensor Pt100 Ω, tolerance class A according to DIN EN 60751
For temperatures up to a maximum of +400 °C
Ball compression fitting, installation length: 100 mm, type: R15-KL ball
Welded ball with protective tube, installation length 50 mm. Type: R15-ESW ball

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Reckmann Platinum Resistance Temperature Sensor +400°C max, 100mm Probe Length x 6mm Probe Diameter

P.O.A.

Reckmann Platinum Resistance Temperature Sensor +400°C max, 100mm Probe Length x 6mm Probe Diameter
Stock information temporarily unavailable.

Technical Document

Specifications

Probe Diameter

6mm

Probe Length

100mm

Maximum Temperature Sensed

+400°C

Country of Origin

Germany

Product details

Resistance probe for food industry

Resistance thermometer with various process connections
With terminal head form B-VA made from stainless steel
Process adaptation: dairy pipe connection/ball compression fitting/welded ball with protective tube
Protective tube Ø 6 mm from mat. no.1.4571
Sensor designed as measuring insert (interchangeable/can be recalibrated)
Except for ball compression fitting (PT100 directly integrated)
Sensor: Platinum resistance sensor Pt100 Ω, tolerance class A according to DIN EN 60751
For temperatures up to a maximum of +400 °C
Ball compression fitting, installation length: 100 mm, type: R15-KL ball
Welded ball with protective tube, installation length 50 mm. Type: R15-ESW ball