Technical Document
Specifications
Brand
ReckmannThermocouple Type
K
Probe Diameter
0.25mm
Maximum Temperature Sensed
+1100°C
Country of Origin
Germany
Product details
Type K miniature thermocouple, Ø 0.5 and 0.25 mm, with connection lead
Miniature sheathed thermocouples
Sheath Ø 0.5 or 0.25 mm, insulation material Inconel 600 type 1 x NiCr-Ni (K), accuracy class 1
Test point insulated by sheath
With 1 m permanently connected compensation lead, PVC insulated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ReckmannThermocouple Type
K
Probe Diameter
0.25mm
Maximum Temperature Sensed
+1100°C
Country of Origin
Germany
Product details
Type K miniature thermocouple, Ø 0.5 and 0.25 mm, with connection lead
Miniature sheathed thermocouples
Sheath Ø 0.5 or 0.25 mm, insulation material Inconel 600 type 1 x NiCr-Ni (K), accuracy class 1
Test point insulated by sheath
With 1 m permanently connected compensation lead, PVC insulated
