Recom Switching Regulator, Through Hole, 2.5 → 5.5V dc Output Voltage, 4.5 → 28V dc Input Voltage, 4A

RS Stock No.: 843-9712Brand: RecomManufacturers Part No.: R-743.3P
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

2.5 → 5.5V dc

Output Current

4A

Input Voltage

4.5 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 12

Efficiency

88% @ 28 V, 93% @ 4.5 V

Ripple And Noise

70mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

9.1mm

Depth

15mm

Weight

9g

MTBF

150 x 10³ (+85 °C) h, 749 x 10³ (+25 °C) h

Load Regulation

1%

Length

32.2mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Recom, 3V dc, 5.5 V dc Output Voltage
AED 161.33Each (ex VAT)
View all in Switching Regulators

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 15) (ex VAT)

Recom Switching Regulator, Through Hole, 2.5 → 5.5V dc Output Voltage, 4.5 → 28V dc Input Voltage, 4A

P.O.A.

Each (In a Pack of 15) (ex VAT)

Recom Switching Regulator, Through Hole, 2.5 → 5.5V dc Output Voltage, 4.5 → 28V dc Input Voltage, 4A

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Recom, 3V dc, 5.5 V dc Output Voltage
AED 161.33Each (ex VAT)

Technical Document

Specifications

Brand

Recom

Output Voltage

2.5 → 5.5V dc

Output Current

4A

Input Voltage

4.5 → 28V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 12

Efficiency

88% @ 28 V, 93% @ 4.5 V

Ripple And Noise

70mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

9.1mm

Depth

15mm

Weight

9g

MTBF

150 x 10³ (+85 °C) h, 749 x 10³ (+25 °C) h

Load Regulation

1%

Length

32.2mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Recom, 3V dc, 5.5 V dc Output Voltage
AED 161.33Each (ex VAT)