Recom Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output

RS Stock No.: 163-388Brand: RecomManufacturers Part No.: R-78A3.3-1.0SMD
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

1A

Input Voltage

4.75 → 18V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Length

15.24mm

Width

9.3mm

Depth

8.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Recom, 3.3V dc Output Voltage
AED 57.35Each (ex VAT)
View all in Switching Regulators

Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output
Select packaging type

P.O.A.

Recom Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Recom, 3.3V dc Output Voltage
AED 57.35Each (ex VAT)

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Output Current

1A

Input Voltage

4.75 → 18V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Length

15.24mm

Width

9.3mm

Depth

8.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Recom, 3.3V dc Output Voltage
AED 57.35Each (ex VAT)