Recom Switching Regulator, Through Hole, 9V dc Output Voltage, 14 → 72V dc Input Voltage, 500mA Output Current,

RS Stock No.: 843-9273Brand: RecomManufacturers Part No.: R-78HB9.0-0.5L
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

9V dc

Output Current

500mA

Input Voltage

14 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Efficiency

86% @ 72 V, 92% @ 14 V

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

8.5mm

Depth

17.5mm

Weight

4g

MTBF

1242 x 10³ (+71 °C) h, 7395 x 10³ (+25 °C) h

Load Regulation

0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 42) (ex VAT)

Recom Switching Regulator, Through Hole, 9V dc Output Voltage, 14 → 72V dc Input Voltage, 500mA Output Current,

P.O.A.

Each (In a Pack of 42) (ex VAT)

Recom Switching Regulator, Through Hole, 9V dc Output Voltage, 14 → 72V dc Input Voltage, 500mA Output Current,

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

9V dc

Output Current

500mA

Input Voltage

14 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Efficiency

86% @ 72 V, 92% @ 14 V

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

8.5mm

Depth

17.5mm

Weight

4g

MTBF

1242 x 10³ (+71 °C) h, 7395 x 10³ (+25 °C) h

Load Regulation

0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more