Recom Isolated DC-DC Converter, 15V dc/ 132mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp

RS Stock No.: 672-8931Brand: RecomManufacturers Part No.: R12P215S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

132mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

5200V

Depth

12.5mm

Length

19.5mm

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx Series

UL/CSA and EN safety certified
Approved for Medical applications
Suitable for IGBT applications
Compact SIP7 package
Isolation 6.4K Vdc
Very low isolation capacitance
3 year warranty

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN-60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 15V dc/ 132mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

Recom Isolated DC-DC Converter, 15V dc/ 132mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

132mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

5200V

Depth

12.5mm

Length

19.5mm

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx Series

UL/CSA and EN safety certified
Approved for Medical applications
Suitable for IGBT applications
Compact SIP7 package
Isolation 6.4K Vdc
Very low isolation capacitance
3 year warranty

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN-60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more