Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1kV dc
Width
11.1mm
Depth
8mm
Length
15.24mm
Series
R1DX
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 620.80
1 Tray of 30 (ex VAT)
AED 651.84
1 Tray of 30 (inc VAT)
1
AED 620.80
1 Tray of 30 (ex VAT)
AED 651.84
1 Tray of 30 (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 620.80 |
5 - 9 | AED 602.15 |
10 - 24 | AED 583.55 |
25 - 49 | AED 564.90 |
50+ | AED 554.30 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1kV dc
Width
11.1mm
Depth
8mm
Length
15.24mm
Series
R1DX
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China