Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +90°C Max Temp

RS Stock No.: 828-9399PBrand: RecomManufacturers Part No.: R24P05D
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

6400V dc

Depth

12.5mm

Length

19.5mm

Load Regulation

15%

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+90°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx

These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.

Compact SIP7 package
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Unique transformer system (patent pending)
Short circuit protection

Approvals

UL, CSA

Standards

EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +90°C Max Temp
Select packaging type

P.O.A.

Recom Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +90°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

6400V dc

Depth

12.5mm

Length

19.5mm

Load Regulation

15%

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+90°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx

These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.

Compact SIP7 package
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Unique transformer system (patent pending)
Short circuit protection

Approvals

UL, CSA

Standards

EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more