Technical Document
Specifications
Isolation Voltage
1kV
Number of Outputs
1
Minimum Temperature
-40°C
Input Voltage Nominal
12 V dc
Package
SMD
Maximum Temperature
+100°C
Input Voltage Range
10.8 → 13.2 V dc
Mounting Type
Surface Mount
Power Rating
2W
Length
12.75mm
Depth
8.7mm
Load Regulation
±10%
Output Voltage
12V dc
Efficiency
76 → 85%
Output Current
167mA
Brand
RecomCountry of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Isolation Voltage
1kV
Number of Outputs
1
Minimum Temperature
-40°C
Input Voltage Nominal
12 V dc
Package
SMD
Maximum Temperature
+100°C
Input Voltage Range
10.8 → 13.2 V dc
Mounting Type
Surface Mount
Power Rating
2W
Length
12.75mm
Depth
8.7mm
Load Regulation
±10%
Output Voltage
12V dc
Efficiency
76 → 85%
Output Current
167mA
Brand
RecomCountry of Origin
Taiwan, Province Of China