Technical Document
Specifications
Brand
RecomOutput Voltage
12V
Maximum Output Power
100W
Output Current
0 → 8.3A
Input Voltage
127 → 430 V dc, 90 → 305 V ac
Operation
Constant Current / Constant Voltage
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 430 V dc, 90 → 305 V ac
Country of Origin
China
Product details
100/150W Power Supply, Switch mode, RACD100 / RACD150 Series
The Recom RACD100 and RACD150 series are fully sealed IP67 LED drivers, Both series feature dual mode operation, for constant current or constant voltage, they have active PFC and the Power factor exceeds 0.98, they are also fully protected against short circuit, open circuit, overload and over temperature conditions. These Recom Power Supplies are Class1, they are housed in a metal case and they are rated for ambient temperatures of -30°C to +70°C with a maximum case temperature of 95°C. The RACD100 and RACD150 are suitable for both indoor and outdoor use: applications include street and footpath lighting, LED signs, car parks, public buildings and tunnels.
Universal AC input
Constant Voltage / Constant Current operation
CE and UL certified class 1 LED Drivers
Active Power Factor correction
IP67 Design for indoor and outdoor use
Cooling by free air convection
5 year warranty
Standards
UL 8750 and EN 61347-1
Recom LED Drivers
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RecomOutput Voltage
12V
Maximum Output Power
100W
Output Current
0 → 8.3A
Input Voltage
127 → 430 V dc, 90 → 305 V ac
Operation
Constant Current / Constant Voltage
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 430 V dc, 90 → 305 V ac
Country of Origin
China
Product details
100/150W Power Supply, Switch mode, RACD100 / RACD150 Series
The Recom RACD100 and RACD150 series are fully sealed IP67 LED drivers, Both series feature dual mode operation, for constant current or constant voltage, they have active PFC and the Power factor exceeds 0.98, they are also fully protected against short circuit, open circuit, overload and over temperature conditions. These Recom Power Supplies are Class1, they are housed in a metal case and they are rated for ambient temperatures of -30°C to +70°C with a maximum case temperature of 95°C. The RACD100 and RACD150 are suitable for both indoor and outdoor use: applications include street and footpath lighting, LED signs, car parks, public buildings and tunnels.
Universal AC input
Constant Voltage / Constant Current operation
CE and UL certified class 1 LED Drivers
Active Power Factor correction
IP67 Design for indoor and outdoor use
Cooling by free air convection
5 year warranty
Standards
UL 8750 and EN 61347-1


