Recom REC3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +80°C Max Temp -40°C Min

RS Stock No.: 672-7259Brand: RecomManufacturers Part No.: REC3-0505SRW/H4/C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

2kV ac

Depth

10.2mm

Length

32mm

Series

REC3

Minimum Temperature

-40°C

Medical Approved

Yes

PRICED TO CLEAR

Yes

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

AED 74.81

AED 74.81 Each (ex VAT)

AED 78.55

AED 78.55 Each (inc. VAT)

Recom REC3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +80°C Max Temp -40°C Min
Select packaging type

AED 74.81

AED 74.81 Each (ex VAT)

AED 78.55

AED 78.55 Each (inc. VAT)

Recom REC3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +80°C Max Temp -40°C Min

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

2kV ac

Depth

10.2mm

Length

32mm

Series

REC3

Minimum Temperature

-40°C

Medical Approved

Yes

PRICED TO CLEAR

Yes

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more