Recom RNM Isolated DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max

RS Stock No.: 667-1529Brand: RecomManufacturers Part No.: RNM-3.305S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

500V ac

Depth

6.8mm

Length

8.3mm

Series

RNM

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W DIP Single Output Unregulated Isolated DC-DC Converter - RNM Series

Ultra compact 8.3 x 8.3 x 6.8mm
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required

Standards

EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Recom RNM Isolated DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max
Select packaging type

P.O.A.

Recom RNM Isolated DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

500V ac

Depth

6.8mm

Length

8.3mm

Series

RNM

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W DIP Single Output Unregulated Isolated DC-DC Converter - RNM Series

Ultra compact 8.3 x 8.3 x 6.8mm
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required

Standards

EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more