Technical Document
Specifications
Brand
RecomOutput Voltage
-9/15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±42mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP 7
Isolation Voltage
5200 (Tested for 1 Second)V dc
Depth
10.2mm
Length
19.5mm
Series
RH
Load Regulation
10%
Minimum Temperature
-40°C
Efficiency
70 → 85%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Industrial standard pin out
Single and dual output options
250Vac rated
5.2kVdc isolation makes it ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
-9/15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±42mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP 7
Isolation Voltage
5200 (Tested for 1 Second)V dc
Depth
10.2mm
Length
19.5mm
Series
RH
Load Regulation
10%
Minimum Temperature
-40°C
Efficiency
70 → 85%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Industrial standard pin out
Single and dual output options
250Vac rated
5.2kVdc isolation makes it ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1


