Recom RP12 AW Isolated DC-DC Converter, ±15V dc/ ±400mA Output, 18 → 75 V dc Input, 12W, Through Hole, +65°C Max

RS Stock No.: 163-518Brand: RecomManufacturers Part No.: RP12-4815DAW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

12W

Input Voltage Nominal

48 V dc

Output Current

±400mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1600V dc

Depth

10.2mm

Length

31.8mm

Series

RP12 AW

Minimum Temperature

-40°C

Maximum Temperature

+65°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom RP12 AW Isolated DC-DC Converter, ±15V dc/ ±400mA Output, 18 → 75 V dc Input, 12W, Through Hole, +65°C Max
Select packaging type

P.O.A.

Recom RP12 AW Isolated DC-DC Converter, ±15V dc/ ±400mA Output, 18 → 75 V dc Input, 12W, Through Hole, +65°C Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

12W

Input Voltage Nominal

48 V dc

Output Current

±400mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1600V dc

Depth

10.2mm

Length

31.8mm

Series

RP12 AW

Minimum Temperature

-40°C

Maximum Temperature

+65°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more