Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom RP15 A Isolated DC-DC Converter, 15V dc/ 1A Output, 36 → 75 V dc Input, 15W, Through Hole, +85°C Max Temp

RS Stock No.: 417-495Brand: RecomManufacturers Part No.: RP15-4815SA
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Depth

9.9mm

Length

25.4mm

Series

RP15 A

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Recom RP15 A Isolated DC-DC Converter, 15V dc/ 1A Output, 36 → 75 V dc Input, 15W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

Recom RP15 A Isolated DC-DC Converter, 15V dc/ 1A Output, 36 → 75 V dc Input, 15W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Depth

9.9mm

Length

25.4mm

Series

RP15 A

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more