Recom Isolated DC-DC Converter, 5/±12V dc/ 2/±0.3A Output, 18 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp

RS Stock No.: 473-5693Brand: RecomManufacturers Part No.: RP20-240512TE
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5/±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

2/±0.3A

Mounting Type

Through Hole

Number of Outputs

3

Isolation Voltage

1600V dc

Length

50.1mm

Depth

10.2mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 5/±12V dc/ 2/±0.3A Output, 18 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

Recom Isolated DC-DC Converter, 5/±12V dc/ 2/±0.3A Output, 18 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5/±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

2/±0.3A

Mounting Type

Through Hole

Number of Outputs

3

Isolation Voltage

1600V dc

Length

50.1mm

Depth

10.2mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more