Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
±1.25A
Mounting Type
Through Hole
Number of Outputs
2
Isolation Voltage
1600V dc
Length
50.8mm
Depth
10.2mm
Series
RP30 E
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
12 V dc
Output Current
±1.25A
Mounting Type
Through Hole
Number of Outputs
2
Isolation Voltage
1600V dc
Length
50.8mm
Depth
10.2mm
Series
RP30 E
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China


