Red Lion Counter, 8 Digit, 20kHz, 3 V dc

RS Stock No.: 282-6214Brand: Red LionManufacturers Part No.: CUB7W000
View all in Counters

Technical Document

Specifications

Supply Voltage

3 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

8.9 mm

Maximum Count Frequency

20kHz

Minimum Operating Temperature

0°C

Weight

57g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in
Red Lion Counter, 8 Digit LCD, 10kHz
AED 546.13Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Red Lion Counter, 8 Digit, 20kHz, 3 V dc

P.O.A.

Red Lion Counter, 8 Digit, 20kHz, 3 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Red Lion Counter, 8 Digit LCD, 10kHz
AED 546.13Each (ex VAT)

Technical Document

Specifications

Supply Voltage

3 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

8.9 mm

Maximum Count Frequency

20kHz

Minimum Operating Temperature

0°C

Weight

57g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in
Red Lion Counter, 8 Digit LCD, 10kHz
AED 546.13Each (ex VAT)