Red Lion T48 Panel Mount PID Temperature Controller, 49.5 x 49.5mm 1 Input, 2 Output Alarm, Linear, Logic, Relay, SSR,

RS Stock No.: 905-5359Brand: Red LionManufacturers Part No.: T4821000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Alarm, Linear, Logic, Relay, SSR

Supply Voltage

18 → 36 V dc, 85 → 250 V ac, 24 V ac

Size

49.5 x 49.5mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+149 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R Thermocouple) °C, 0 → +1768 (Type S Thermocouple) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 385)

Communication Module Available

Yes

Display Type

4 Digit

IP Rating

IP20, IP65

Mounting Type

Panel Mount

Input Type

RTD (2 Wire), RTD (3 Wire), RTD (385), RTD (392), Type B Thermocouple, Type E Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Series

T48

Additional Functionality

PID Function Only

Display Colour

Green (Bottom), Red (Top)

Termination Type

Screw

Panel Depth

105.9mm

Country of Origin

United States

Product details

T48 PID Temperature Controller

The T48 PID controller accepts signals from various temperature sensors and precisely displays the process temperature. It also provides an accurate output control signal (time proportional or linear DC) to maintain the process at the desired temperature.
The controllers comprehensive yet simple programming allows it to meet a wide variety of application requirements.

• 2 line by 4-digit (10.2 mm top line, 7.6 mm, bottom line) LED display
• PID control with reduced overshoot
• On-demand auto-tuning of PID control settings
• Dual LED displays for simultaneous indication of temperature and setpoint
• Status indicators for outputs and control modes
• Accepts 10 types of sensor inputs (thermocouple of RTD)
• Optional heater current monitor and heater break alarm
• Optional dual alarm outputs
• Optional 2 linear DC outputs (0-10V, 0/4-20 mA)
• Manual/automatic control modes
• Setpoint ramping for process startup
• Programmable user input (digital) for added flexibility
• Heating and optional cooling outputs

Red Lion Temperature Controllers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Red Lion T48 Panel Mount PID Temperature Controller, 49.5 x 49.5mm 1 Input, 2 Output Alarm, Linear, Logic, Relay, SSR,

P.O.A.

Red Lion T48 Panel Mount PID Temperature Controller, 49.5 x 49.5mm 1 Input, 2 Output Alarm, Linear, Logic, Relay, SSR,
Stock information temporarily unavailable.

Technical Document

Specifications

Output Type

Alarm, Linear, Logic, Relay, SSR

Supply Voltage

18 → 36 V dc, 85 → 250 V ac, 24 V ac

Size

49.5 x 49.5mm

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+149 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R Thermocouple) °C, 0 → +1768 (Type S Thermocouple) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 385)

Communication Module Available

Yes

Display Type

4 Digit

IP Rating

IP20, IP65

Mounting Type

Panel Mount

Input Type

RTD (2 Wire), RTD (3 Wire), RTD (385), RTD (392), Type B Thermocouple, Type E Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Series

T48

Additional Functionality

PID Function Only

Display Colour

Green (Bottom), Red (Top)

Termination Type

Screw

Panel Depth

105.9mm

Country of Origin

United States

Product details

T48 PID Temperature Controller

The T48 PID controller accepts signals from various temperature sensors and precisely displays the process temperature. It also provides an accurate output control signal (time proportional or linear DC) to maintain the process at the desired temperature.
The controllers comprehensive yet simple programming allows it to meet a wide variety of application requirements.

• 2 line by 4-digit (10.2 mm top line, 7.6 mm, bottom line) LED display
• PID control with reduced overshoot
• On-demand auto-tuning of PID control settings
• Dual LED displays for simultaneous indication of temperature and setpoint
• Status indicators for outputs and control modes
• Accepts 10 types of sensor inputs (thermocouple of RTD)
• Optional heater current monitor and heater break alarm
• Optional dual alarm outputs
• Optional 2 linear DC outputs (0-10V, 0/4-20 mA)
• Manual/automatic control modes
• Setpoint ramping for process startup
• Programmable user input (digital) for added flexibility
• Heating and optional cooling outputs

Red Lion Temperature Controllers