Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Redring 15L Water Heater, 6 bar, 3kW

RS Stock No.: 850-417Brand: RedringManufacturers Part No.: 47782101
brand-logo
View all in Water Heaters

Technical Document

Specifications

Brand

Redring

Water Capacity

15L

Power Rating

3kW

Supply Voltage

240 V

Maximum Working Pressure

6 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Italy

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Redring 15L Water Heater, 6 bar, 3kW

P.O.A.

Redring 15L Water Heater, 6 bar, 3kW
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Redring

Water Capacity

15L

Power Rating

3kW

Supply Voltage

240 V

Maximum Working Pressure

6 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Italy

You may be interested in