Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Redring 2.5L 2.4kW Water Boiler, Stainless Steel

RS Stock No.: 695-0197Brand: RedringManufacturers Part No.: SBP2.5
brand-logo
View all in Water Boilers

Technical Document

Specifications

Brand

Redring

Water Boiler Type

Water Boiler

Capacity

2.5L

Power

2.4kW

Colour/finish

Stainless Steel

Height

430mm

Length

315mm

Weight

6kg

Width

210mm

Country of Origin

Australia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Redring 2.5L 2.4kW Water Boiler, Stainless Steel

P.O.A.

Redring 2.5L 2.4kW Water Boiler, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Redring

Water Boiler Type

Water Boiler

Capacity

2.5L

Power

2.4kW

Colour/finish

Stainless Steel

Height

430mm

Length

315mm

Weight

6kg

Width

210mm

Country of Origin

Australia

You may be interested in