Technical Document
Specifications
Brand
ReldeenColour
Orange
Gender
Unisex
Material Properties
Liquid Resistant
Material
Polythene
Waist Size
69cm
Length
1.34m
Country of Origin
China
Stock information temporarily unavailable.
AED 321.00
AED 0.321 Each (In a Pack of 1000) (ex VAT)
AED 337.05
AED 0.337 Each (In a Pack of 1000) (inc. VAT)
Reldeen Orange Polythene Liquid Resistant Disposable Apron
1000
AED 321.00
AED 0.321 Each (In a Pack of 1000) (ex VAT)
AED 337.05
AED 0.337 Each (In a Pack of 1000) (inc. VAT)
Reldeen Orange Polythene Liquid Resistant Disposable Apron
Stock information temporarily unavailable.
1000
Technical Document
Specifications
Brand
ReldeenColour
Orange
Gender
Unisex
Material Properties
Liquid Resistant
Material
Polythene
Waist Size
69cm
Length
1.34m
Country of Origin
China
