Reldeen Green Polythene Liquid Resistant Disposable Apron

RS Stock No.: 235-5718Brand: ReldeenManufacturers Part No.: A0744
brand-logo
View all in Disposable Aprons

Technical Document

Specifications

Brand

Reldeen

Colour

Green

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.17m

Country of Origin

China

You may be interested in
RS PRO Green Disposable Apron, 100 Per Box
AED 1.268Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

AED 315.00

AED 0.315 Each (In a Pack of 1000) (ex VAT)

AED 330.75

AED 0.331 Each (In a Pack of 1000) (inc. VAT)

Reldeen Green Polythene Liquid Resistant Disposable Apron

AED 315.00

AED 0.315 Each (In a Pack of 1000) (ex VAT)

AED 330.75

AED 0.331 Each (In a Pack of 1000) (inc. VAT)

Reldeen Green Polythene Liquid Resistant Disposable Apron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Green Disposable Apron, 100 Per Box
AED 1.268Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Reldeen

Colour

Green

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.17m

Country of Origin

China

You may be interested in
RS PRO Green Disposable Apron, 100 Per Box
AED 1.268Each (In a Pack of 100) (ex VAT)