Technical Document
Specifications
Brand
ReldeenGlove Size
Small
Glove Material
Nitrile
Colour
Red
Glove Type
Minimal Risk
European Safety Standard
EN374-4
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 204.30
1 Box of 100 (ex VAT)
AED 214.52
1 Box of 100 (inc VAT)
Reldeen Red Nitrile Disposable Gloves, Size Small
1
AED 204.30
1 Box of 100 (ex VAT)
AED 214.52
1 Box of 100 (inc VAT)
Reldeen Red Nitrile Disposable Gloves, Size Small
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ReldeenGlove Size
Small
Glove Material
Nitrile
Colour
Red
Glove Type
Minimal Risk
European Safety Standard
EN374-4
Country of Origin
China