Reldeen Green Nitrile Disposable Gloves, Size Small

RS Stock No.: 240-1689Brand: ReldeenManufacturers Part No.: G1131
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Reldeen

Glove Size

Small

Glove Material

Nitrile

Colour

Green

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 225.30

1 Box of 100 (ex VAT)

AED 236.56

1 Box of 100 (inc VAT)

Reldeen Green Nitrile Disposable Gloves, Size Small

AED 225.30

1 Box of 100 (ex VAT)

AED 236.56

1 Box of 100 (inc VAT)

Reldeen Green Nitrile Disposable Gloves, Size Small
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Reldeen

Glove Size

Small

Glove Material

Nitrile

Colour

Green

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China