Technical Document
Specifications
Brand
ReldeenGlove Size
Medium
Glove Material
Nitrile
Colour
Purple
Glove Type
Minimal Risk
European Safety Standard
EN374-4
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 210.00
1 Box of 100 (ex VAT)
AED 220.50
1 Box of 100 (inc VAT)
Reldeen Purple Nitrile Disposable Gloves, Size Medium
1
AED 210.00
1 Box of 100 (ex VAT)
AED 220.50
1 Box of 100 (inc VAT)
Reldeen Purple Nitrile Disposable Gloves, Size Medium
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ReldeenGlove Size
Medium
Glove Material
Nitrile
Colour
Purple
Glove Type
Minimal Risk
European Safety Standard
EN374-4
Country of Origin
China