Reldeen Purple Nitrile Disposable Gloves, Size Large

RS Stock No.: 240-1700Brand: ReldeenManufacturers Part No.: G1203
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Reldeen

Glove Size

Large

Glove Material

Nitrile

Colour

Purple

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 234.15

1 Box of 100 (ex VAT)

AED 245.86

1 Box of 100 (inc VAT)

Reldeen Purple Nitrile Disposable Gloves, Size Large

AED 234.15

1 Box of 100 (ex VAT)

AED 245.86

1 Box of 100 (inc VAT)

Reldeen Purple Nitrile Disposable Gloves, Size Large
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Reldeen

Glove Size

Large

Glove Material

Nitrile

Colour

Purple

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China