Reldeen Purple Nitrile Disposable Gloves, Size Extra Large

RS Stock No.: 240-1701Brand: ReldeenManufacturers Part No.: G1204
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Reldeen

Glove Size

Extra Large

Glove Material

Nitrile

Colour

Purple

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 242.20

1 Box of 100 (ex VAT)

AED 254.31

1 Box of 100 (inc VAT)

Reldeen Purple Nitrile Disposable Gloves, Size Extra Large

AED 242.20

1 Box of 100 (ex VAT)

AED 254.31

1 Box of 100 (inc VAT)

Reldeen Purple Nitrile Disposable Gloves, Size Extra Large
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Reldeen

Glove Size

Extra Large

Glove Material

Nitrile

Colour

Purple

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Country of Origin

China