Technical Document
Specifications
Brand
ReldeenMen's Size
6 (UK)
Material
Polyurethane
Material Properties
Anti-Static
Arch Support
No
Colour
Black/Blue
Country of Origin
Italy
AED 24.83
AED 24.83 1 Pair (ex VAT)
AED 26.07
AED 26.07 1 Pair (inc. VAT)
Reldeen Black/Blue Insole, Size 6 (UK)
1
AED 24.83
AED 24.83 1 Pair (ex VAT)
AED 26.07
AED 26.07 1 Pair (inc. VAT)
Reldeen Black/Blue Insole, Size 6 (UK)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ReldeenMen's Size
6 (UK)
Material
Polyurethane
Material Properties
Anti-Static
Arch Support
No
Colour
Black/Blue
Country of Origin
Italy
