Technical Document
Specifications
Connection
22 mm Compression
Body Material
Brass
Maximum Working Pressure
5 bar
Connection Size
22mm
Maximum Set Temperature
+46°C
Minimum Set Temperature
+38°C
Thread Standard or Connection Type
Compression
Temperature Setting Range
+38 → +46 °C
Product details
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Connection
22 mm Compression
Body Material
Brass
Maximum Working Pressure
5 bar
Connection Size
22mm
Maximum Set Temperature
+46°C
Minimum Set Temperature
+38°C
Thread Standard or Connection Type
Compression
Temperature Setting Range
+38 → +46 °C
Product details
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.