Technical Document
Specifications
Brand
Renesas ElectronicsPin Count
24
Package Type
SOIC W
Number of Outputs
6
Topology
Three Phase
High and Low Sides Dependency
Independent
Number of Drivers
6
Bridge Type
Three Phase
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
You may be interested in
Renesas Electronics HIP4086ABZ MOSFET Gate Driver 6, 1.5 A 24-Pin 15 V, SOICBrand: Renesas Electronics
AED 44.60Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Renesas Electronics HIP4086ABZ Hex Three Phase MOSFET Power Driver, 1.5A 24-Pin, SOIC W
Select packaging type
Standard
1
P.O.A.
Renesas Electronics HIP4086ABZ Hex Three Phase MOSFET Power Driver, 1.5A 24-Pin, SOIC W
Stock information temporarily unavailable.
Select packaging type
Standard
1
You may be interested in
Renesas Electronics HIP4086ABZ MOSFET Gate Driver 6, 1.5 A 24-Pin 15 V, SOICBrand: Renesas Electronics
AED 44.60Each (ex VAT)
Technical Document
Specifications
Brand
Renesas ElectronicsPin Count
24
Package Type
SOIC W
Number of Outputs
6
Topology
Three Phase
High and Low Sides Dependency
Independent
Number of Drivers
6
Bridge Type
Three Phase
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
You may be interested in
Renesas Electronics HIP4086ABZ MOSFET Gate Driver 6, 1.5 A 24-Pin 15 V, SOICBrand: Renesas Electronics
AED 44.60Each (ex VAT)


