Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
16 bit MCU
Country of Origin
China
Stock information temporarily unavailable.
AED 1,953.00
AED 8.138 Each (In a Tray of 240) (ex VAT)
AED 2,050.65
AED 8.545 Each (In a Tray of 240) (inc. VAT)
Renesas Electronics 16 bit MCU, MCU Microcontroller MCU, 20-Pin LSSOP
240
AED 1,953.00
AED 8.138 Each (In a Tray of 240) (ex VAT)
AED 2,050.65
AED 8.545 Each (In a Tray of 240) (inc. VAT)
Renesas Electronics 16 bit MCU, MCU Microcontroller MCU, 20-Pin LSSOP
Stock information temporarily unavailable.
240
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
16 bit MCU
Country of Origin
China


