Renesas Electronics, 32bit RX CPU, RX111 Microcontroller, 32MHz, 512 kB Flash, 64-Pin LFQFP

RS Stock No.: 192-8081Brand: Renesas ElectronicsManufacturers Part No.: R5F51118ADFM#3A
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RX111

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX CPU

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

4

Number of UART Channels

3

Minimum Operating Temperature

-40 °C

Dimensions

10.1 x 10.1 x 1.4mm

Instruction Set Architecture

CISC Harvard

Width

10.1mm

Height

1.4mm

ADCs

14 x 12 bit

Length

10.1mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Microcontrollers

Stock information temporarily unavailable.

AED 3,441.12

AED 21.507 Each (In a Tray of 160) (ex VAT)

AED 3,613.18

AED 22.582 Each (In a Tray of 160) (inc. VAT)

Renesas Electronics, 32bit RX CPU, RX111 Microcontroller, 32MHz, 512 kB Flash, 64-Pin LFQFP

AED 3,441.12

AED 21.507 Each (In a Tray of 160) (ex VAT)

AED 3,613.18

AED 22.582 Each (In a Tray of 160) (inc. VAT)

Renesas Electronics, 32bit RX CPU, RX111 Microcontroller, 32MHz, 512 kB Flash, 64-Pin LFQFP

Stock information temporarily unavailable.

QuantityUnit pricePer Tray
160 - 160AED 21.507AED 3,441.12
320 - 480AED 19.742AED 3,158.64
640 - 960AED 18.083AED 2,893.28
1120 - 2400AED 15.676AED 2,508.08
2560+AED 15.248AED 2,439.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RX111

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX CPU

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

4

Number of UART Channels

3

Minimum Operating Temperature

-40 °C

Dimensions

10.1 x 10.1 x 1.4mm

Instruction Set Architecture

CISC Harvard

Width

10.1mm

Height

1.4mm

ADCs

14 x 12 bit

Length

10.1mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more