Renesas Electronics R5F51308ADFL#30 , 32bit RX Microcontroller, RX130, 32MHz, 512 kB Flash, 48-Pin LFQFP

RS Stock No.: 172-9132Brand: Renesas ElectronicsManufacturers Part No.: R5F51308ADFL#30 
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RX130

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

48 kB

USB Channels

0

Number of SPI Channels

8

Number of UART Channels

7

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Operating Temperature

+85 °C

Length

7.1mm

Number of Ethernet Channels

0

ADCs

10 x 12 bit

Number of PCI Channels

0

Height

1.55mm

Number of LIN Channels

0

Width

7.1mm

Maximum Number of Ethernet Channels

0

Dimensions

7.1 x 7.1 x 1.55mm

Instruction Set Architecture

CISC

Number of ADC Units

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 21.00

Each (In a Tray of 20) (ex VAT)

AED 22.05

Each (In a Tray of 20) (inc VAT)

Renesas Electronics R5F51308ADFL#30 , 32bit RX Microcontroller, RX130, 32MHz, 512 kB Flash, 48-Pin LFQFP

AED 21.00

Each (In a Tray of 20) (ex VAT)

AED 22.05

Each (In a Tray of 20) (inc VAT)

Renesas Electronics R5F51308ADFL#30 , 32bit RX Microcontroller, RX130, 32MHz, 512 kB Flash, 48-Pin LFQFP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Tray
20 - 80AED 21.00AED 420.00
100 - 180AED 18.90AED 378.00
200+AED 17.25AED 345.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RX130

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

48 kB

USB Channels

0

Number of SPI Channels

8

Number of UART Channels

7

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Operating Temperature

+85 °C

Length

7.1mm

Number of Ethernet Channels

0

ADCs

10 x 12 bit

Number of PCI Channels

0

Height

1.55mm

Number of LIN Channels

0

Width

7.1mm

Maximum Number of Ethernet Channels

0

Dimensions

7.1 x 7.1 x 1.55mm

Instruction Set Architecture

CISC

Number of ADC Units

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more