Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
32 bit MCU
Country of Origin
Japan
Stock information temporarily unavailable.
AED 1,389.15
AED 15.435 Each (In a Tray of 90) (ex VAT)
AED 1,458.61
AED 16.207 Each (In a Tray of 90) (inc. VAT)
Renesas Electronics 32 bit MCU, MCU Microcontroller MCU, 100-Pin LQFP
90
AED 1,389.15
AED 15.435 Each (In a Tray of 90) (ex VAT)
AED 1,458.61
AED 16.207 Each (In a Tray of 90) (inc. VAT)
Renesas Electronics 32 bit MCU, MCU Microcontroller MCU, 100-Pin LQFP
Stock information temporarily unavailable.
90
| Quantity | Unit price | Per Tray |
|---|---|---|
| 90 - 180 | AED 15.435 | AED 1,389.15 |
| 270 - 450 | AED 14.595 | AED 1,313.55 |
| 540 - 990 | AED 13.125 | AED 1,181.25 |
| 1080 - 2430 | AED 11.078 | AED 996.98 |
| 2520+ | AED 10.815 | AED 973.35 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
32 bit MCU
Country of Origin
Japan


