Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX630
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
RX CPU
Data Bus Width
32bit
Program Memory Size
2 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
1
Number of SPI Channels
16
Number of CAN Channels
3
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of I2C Channels
17
Number of UART Channels
13
Minimum Operating Temperature
-40 °C
Dimensions
20.1 x 20.1 x 1.4mm
Instruction Set Architecture
CISC Harvard
Width
20.1mm
Height
1.4mm
ADCs
29 x 10/12 bit
Length
20.1mm
Number of ADC Units
2
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
AED 5,649.60
AED 94.16 Each (In a Tray of 60) (ex VAT)
AED 5,932.08
AED 98.868 Each (In a Tray of 60) (inc. VAT)
60
AED 5,649.60
AED 94.16 Each (In a Tray of 60) (ex VAT)
AED 5,932.08
AED 98.868 Each (In a Tray of 60) (inc. VAT)
Stock information temporarily unavailable.
60
| Quantity | Unit price | Per Tray |
|---|---|---|
| 60 - 60 | AED 94.16 | AED 5,649.60 |
| 120 - 240 | AED 91.485 | AED 5,489.10 |
| 300 - 480 | AED 83.406 | AED 5,004.39 |
| 540 - 960 | AED 78.056 | AED 4,683.39 |
| 1020+ | AED 71.476 | AED 4,288.56 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX630
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
RX CPU
Data Bus Width
32bit
Program Memory Size
2 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
1
Number of SPI Channels
16
Number of CAN Channels
3
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of I2C Channels
17
Number of UART Channels
13
Minimum Operating Temperature
-40 °C
Dimensions
20.1 x 20.1 x 1.4mm
Instruction Set Architecture
CISC Harvard
Width
20.1mm
Height
1.4mm
ADCs
29 x 10/12 bit
Length
20.1mm
Number of ADC Units
2
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C


