Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Current
200mA
Maximum Output Voltage
3.3 V
Regulator Function
Buck Regulator
Output Type
Fixed
Pin Count
8
Package Type
SOIC
Stock information temporarily unavailable.
AED 42.80
AED 8.56 Each (In a Pack of 5) (ex VAT)
AED 44.94
AED 8.988 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics, RAA2230124GSP#MA0 Step-Down Switching Regulator 200mA 8-Pin, SOIC
5
AED 42.80
AED 8.56 Each (In a Pack of 5) (ex VAT)
AED 44.94
AED 8.988 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics, RAA2230124GSP#MA0 Step-Down Switching Regulator 200mA 8-Pin, SOIC
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Current
200mA
Maximum Output Voltage
3.3 V
Regulator Function
Buck Regulator
Output Type
Fixed
Pin Count
8
Package Type
SOIC


