RF Solutions Remote Control Base Module 102C2-433F, Transmitter, 433.92MHz, FM

RS Stock No.: 451-0438Brand: RF SolutionsManufacturers Part No.: 102C2-433F
brand-logo
View all in Remote Control Base Stations

Technical Document

Specifications

Type

Transmitter

Frequency

433.92MHz

Modulation

FM

Number of Channels

2

Nominal Supply Voltage

9V

Dimensions

110 x 65 x 24mm

Depth

65mm

Height

24mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

12V

Minimum Operating Temperature

0°C

Minimum Supply Voltage

8V

Width

110mm

View all in Remote Control Base Stations

Stock information temporarily unavailable.

P.O.A.

RF Solutions Remote Control Base Module 102C2-433F, Transmitter, 433.92MHz, FM

P.O.A.

RF Solutions Remote Control Base Module 102C2-433F, Transmitter, 433.92MHz, FM

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Transmitter

Frequency

433.92MHz

Modulation

FM

Number of Channels

2

Nominal Supply Voltage

9V

Dimensions

110 x 65 x 24mm

Depth

65mm

Height

24mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

12V

Minimum Operating Temperature

0°C

Minimum Supply Voltage

8V

Width

110mm