Technical Document
Specifications
Brand
RF SolutionsComponent Type
Module
Module Type
Receiver
Supported Frequency Bands
433MHz
Modulation Technique
AM
Mounting Type
Through Hole
Supply Voltage
5V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 103.40
Each (ex VAT)
AED 108.57
Each (inc VAT)
RF Solutions HiRK2-4RD RF Receiver Module 433MHz, 5V
1
AED 103.40
Each (ex VAT)
AED 108.57
Each (inc VAT)
RF Solutions HiRK2-4RD RF Receiver Module 433MHz, 5V
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 103.40 |
10+ | AED 98.45 |
Technical Document
Specifications
Brand
RF SolutionsComponent Type
Module
Module Type
Receiver
Supported Frequency Bands
433MHz
Modulation Technique
AM
Mounting Type
Through Hole
Supply Voltage
5V
Country of Origin
United Kingdom