Essentra Round Anti Vibration Mount

RS Stock No.: 220-939Brand: RichcoManufacturers Part No.: FF-008P4X6B
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

Richco

Diameter

21mm

Foot Height

6mm

Material

Thermoplastic Elastomer (TPE)

Foot Shape

Round

Country of Origin

Japan

Product details

Fast Fitting Feet FF

Three types of feet with drive-screw or push-rivet fastening:

Type 1: Vinyl foot with an acetal drive-screw which is pressed to install and can be released with a screwdriver
Type 2: Vinyl foot with a nylon push-rivet installed by hand and rear releasable (inside case)
Type 3: Santoprene® skid and vibration resistant foot with a polypropylene push-rivet installed by hand and rear releasable

Santoprene® is a registered trademark of AES

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Round Anti Vibration Mount, Rubber Foot
AED 123.081 Bag of 50 (ex VAT)
View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

Essentra Round Anti Vibration Mount

P.O.A.

Essentra Round Anti Vibration Mount

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Round Anti Vibration Mount, Rubber Foot
AED 123.081 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

Richco

Diameter

21mm

Foot Height

6mm

Material

Thermoplastic Elastomer (TPE)

Foot Shape

Round

Country of Origin

Japan

Product details

Fast Fitting Feet FF

Three types of feet with drive-screw or push-rivet fastening:

Type 1: Vinyl foot with an acetal drive-screw which is pressed to install and can be released with a screwdriver
Type 2: Vinyl foot with a nylon push-rivet installed by hand and rear releasable (inside case)
Type 3: Santoprene® skid and vibration resistant foot with a polypropylene push-rivet installed by hand and rear releasable

Santoprene® is a registered trademark of AES

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Round Anti Vibration Mount, Rubber Foot
AED 123.081 Bag of 50 (ex VAT)